Chin NAN Precision O69-0050H-03 technical specifications.
| Color | Black |
| Number of Contacts | 50 |
| Orientation | Straight |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for Chin NAN Precision O69-0050H-03 to view detailed technical specifications.
No datasheet is available for this part.