Chin NAN Precision O83-00017 technical specifications.
| Current Rating | 1A |
| Gender Type A | Male |
| Length | 1.8m |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Chin NAN Precision O83-00017 to view detailed technical specifications.
No datasheet is available for this part.