Chin NAN Precision YH43-77-00156-320737 technical specifications.
| Package/Case | SMA |
| Frequency | 6GHz |
| Length | 156mm |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Chin NAN Precision YH43-77-00156-320737 to view detailed technical specifications.
No datasheet is available for this part.