Chinfa DRA240-48A technical specifications.
| Depth | 124.5mm |
| Efficiency | 90% |
| Length | 83.5mm |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 48V |
| Min Output Voltage | 48V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| Weight | 1380g |
| Width | 123.6mm |
| RoHS | Compliant |
Download the complete datasheet for Chinfa DRA240-48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
