Chinfa DRAN120-12A technical specifications.
| Depth | 124.5mm |
| Efficiency | 84% |
| Length | 64mm |
| Max Input Voltage | 230V |
| Min Input Voltage | 115V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -35°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Weight | 920g |
| Width | 123.6mm |
| RoHS | Compliant |
Download the complete datasheet for Chinfa DRAN120-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.