Chinfa DRAN30-24 technical specifications.
| Depth | 90mm |
| Efficiency | 86% |
| Length | 40.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Weight | 270g |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Chinfa DRAN30-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
