Chinfa HDD60-48S05T technical specifications.
| Depth | 22.35mm |
| Isolation Voltage | 1.5kV |
| Length | 139.7mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Chinfa HDD60-48S05T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.