Chip Quik EPS-4126 technical specifications.
| AC Outlets | 12 |
| Energy | 400J |
| Max Current Rating | 15A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Weight | 6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Chip Quik EPS-4126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.