
Chip Quik EPS-4126AG technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Energy | 1140J |
| Max Current Rating | 15A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Chip Quik EPS-4126AG to view detailed technical specifications.
No datasheet is available for this part.