Chip Quik FP-T23-06 technical specifications.
| Package/Case | 0603 |
| Color | Black, Red |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Chip Quik FP-T23-06 to view detailed technical specifications.
No datasheet is available for this part.