Chip Quik PA0063-S technical specifications.
| Package/Case | QFN |
| Material | Stainless Steel |
| Number of Positions | 20 |
| Series | Proto-Advantage PA |
| RoHS | Compliant |
Download the complete datasheet for Chip Quik PA0063-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.