Chip Quik SMD16NL technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Length | 16foot |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CHIPQUIK® |
| RoHS | Compliant |
Download the complete datasheet for Chip Quik SMD16NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.