Chip Quik SMDSW.0204oz technical specifications.
| Diameter | 0.02inch |
| Mount | Wire |
| Packaging | Spool |
| Series | CHIPQUIK® |
| Weight | 0.25lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Chip Quik SMDSW.0204oz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.