Chip Quik SMDSWLF.0311OZ technical specifications.
| Diameter | 0.031inch |
| Mount | Wire |
| Packaging | Spool |
| Series | CHIPQUIK® |
| Weight | 0.062lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Chip Quik SMDSWLF.0311OZ to view detailed technical specifications.
No datasheet is available for this part.