
Chugai Boyeki CM212-P29 technical specifications.
| Depth | 1mm |
| Height | 32mm |
| Operating Supply Voltage | 12V |
| Resolution (height) | 582pixel |
| Resolution (width) | 500pixel |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chugai Boyeki CM212-P29 to view detailed technical specifications.
No datasheet is available for this part.
