
Chugai Boyeki GH24 technical specifications.
| Depth | 310mm |
| Height | 105mm |
| Material | Aluminium |
| Operating Supply Voltage | 24V |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chugai Boyeki GH24 to view detailed technical specifications.
No datasheet is available for this part.
