Chugai Boyeki IR30i/120 technical specifications.
| Depth | 80mm |
| Height | 110mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Chugai Boyeki IR30i/120 to view detailed technical specifications.
No datasheet is available for this part.