Cicoil 969M101-12-1 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Insulation Diameter | 0.3inch |
| Insulation Material | Silicone |
| Length | 50foot |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Voltage | 42kV |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 969M101-12-1 to view detailed technical specifications.
No datasheet is available for this part.