Cicoil 969M101-12-4-025 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 4 |
| Shielding | Unshielded |
| Voltage | 20kV |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 969M101-12-4-025 to view detailed technical specifications.
No datasheet is available for this part.