This 10-conductor flat cable features a copper conductor material and an unshielded design. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The cable is available in a clear color and has a 22AWG wire/cable gauge.
Cicoil 969M101-22-10-050 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 10 |
| Shielding | Unshielded |
| Voltage | 18kV |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 969M101-22-10-050 to view detailed technical specifications.
No datasheet is available for this part.