Cicoil 969M101-26-8-050 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 8 |
| Shielding | Unshielded |
| Voltage | 12kV |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 969M101-26-8-050 to view detailed technical specifications.
No datasheet is available for this part.