28AWG multi-conductor hook-up wire featuring a clear, solid copper conductor. Rated for 12kV, this cable operates reliably between -65°C and 165°C. The insulation diameter measures 0.12 inches, and the cable is supplied in a 25-foot length.
Cicoil 969M101-28-1TPS-025 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Insulation Diameter | 0.12inch |
| Length | 25foot |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Voltage | 12kV |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 969M101-28-1TPS-025 to view detailed technical specifications.
No datasheet is available for this part.