Cicoil CL-1000 technical specifications.
| Package/Case | 200 |
| Color | Clear |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Shielding | Shielded |
| Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil CL-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
