Cicoil DC-500-003 technical specifications.
| Color | Clear |
| Length | 0.25foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Flat, Straight |
| RoHS | Compliant |
Download the complete datasheet for Cicoil DC-500-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.