
CIE CLB50-LC-4-SCT technical specifications.
| Gender | Female |
| Height | 50mm |
| Number Of Connectors | 4 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for CIE CLB50-LC-4-SCT to view detailed technical specifications.
No datasheet is available for this part.
