
CIE FOCUS500PACK technical specifications.
| Depth | 215mm |
| Height | 313mm |
| Min Supply Voltage | 230V |
| Weight | 5.5kg |
| Width | 213mm |
| RoHS | Compliant |
Download the complete datasheet for CIE FOCUS500PACK to view detailed technical specifications.
No datasheet is available for this part.
