Cimco 18 1016 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Insulation Material | PP |
| Length | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 18 1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.