Cimco 18 2208 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Insulation Material | PP |
| Length | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 18 2208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.