Cimco 18 2246 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Contact Material | Copper |
| Insulation Material | PP |
| Length | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 18 2246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
