Cimco 18 2338 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper |
| Insulation Material | PP |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 18 2338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.