Cimco 18 2364 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Insulation Material | PP |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 18 2364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.