Cimco 18 2406 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Insulation Material | PP |
| Length | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 18 2406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.