Cimco 180160 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Insulation Material | PA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 180160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.