Cimco 180270 technical specifications.
| Color | Yellow |
| Contact Material | Brass, Tin |
| Insulation Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 180270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
