Cimco 180318 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Inside Diameter | 1mm |
| Insulation Material | PVC |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 180318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.