Cimco 180320 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Inside Diameter | 1.6mm |
| Insulation Material | PVC |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 180320 to view detailed technical specifications.
No datasheet is available for this part.