Cimco 180322 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Inside Diameter | 2.3mm |
| Insulation Material | PVC |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 180322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.