Cimco 180330 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Inside Diameter | 1.6mm |
| Insulation Material | PA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 180330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.