Cimco 180906 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Inside Diameter | 2.7mm |
| Length | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 180906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
