Cimco 180908 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Inside Diameter | 3.5mm |
| Length | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 180908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
