Cimco 180920 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Inside Diameter | 12mm |
| Length | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 180920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.