Cimco 182424 technical specifications.
| Color | Beige |
| Contact Material | Copper |
| Insulation Material | PP |
| Length | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 182424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.