Cimco 182454 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Contact Material | Copper |
| Insulation Material | PP |
| Length | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 182454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.