Cincon CFM-200S-150-002 technical specifications.
| Current - Output 1 | 13.4A |
| Height | 58.5mm |
| Length | 150mm |
| Number of Outputs | 1 |
| Series | CFM200S |
| Voltage - Output 1 | 15V |
| Weight | 1.764lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cincon CFM-200S-150-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.