Cincon CFM200S-050-001 technical specifications.
| Current - Output 1 | 40A |
| Height | 38.1mm |
| Length | 150mm |
| Number of Outputs | 1 |
| Series | CFM200S |
| Voltage - Output 1 | 5V |
| Weight | 1.543lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Cincon CFM200S-050-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.