Cincon DLD-C140-L technical specifications.
| Current - Output 1 | 1.4A |
| Number of Outputs | 1 |
| Series | DLD |
| Voltage - Output 1 | 33V |
| RoHS | Compliant |
Download the complete datasheet for Cincon DLD-C140-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.