Cincon LDP25S360-C110AR technical specifications.
| Current - Output 1 | 1.1A |
| Number of Outputs | 1 |
| Series | LDP25 |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Cincon LDP25S360-C110AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.