Cincon LDP40S480-D084AR technical specifications.
| Current - Output 1 | 840mA |
| Number of Outputs | 1 |
| Series | LDP40 |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Cincon LDP40S480-D084AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.