Cincon LDP60B360-D250BR technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Number of Outputs | 2 |
| Series | LDP60 |
| Voltage - Output 1 | 36V |
| Voltage - Output 2 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Cincon LDP60B360-D250BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.