Cincon TR100A150-01E12 technical specifications.
| Current - Output 1 | 6.67A |
| Efficiency | 85% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| Weight | 1.323lb |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TR100A150-01E12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
